346-035-500-604

Heilind Number:EDA346-035-500-604
Manufacturer:EDAC
Manufacturer Number:346-035-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-500-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 35 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in a wide operating temperature range from -40 to 105°C. The copper alloy contact material offers superior conductivity, while the sleek green housing adds a touch of style to your electronic setup. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Whether for industrial or commercial use, our Card Edge Connectors are the perfect solution for your connectivity needs. Trust in our high-quality products to optimize your PCB connections with ease.