M83723/75R2212N L/C

Heilind Number:EDA346-035-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-101

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal, but also robust functionality, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and 35 positions, they streamline your board-to-board connections with precision. The copper alloy contact material and .125-inch pitch facilitate efficient data transfer, while a .2-inch row spacing accommodates tight layouts. Ideal for industrial environments, they boast an operating temperature range of -40 to 105 °C, ensuring performance in diverse conditions. Elevate your electronic assemblies with these high-quality connectors, a must-have in any professional engineer's toolkit.