M83723/75R2212Y L/C

Heilind Number:EDA346-035-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 35 positions for optimal functionality. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts guarantee secure and efficient transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Upgrade your PCB assembly with these connectors and experience enhanced performance and durability.