M83723/75R22196 L/C

Heilind Number:EDA346-035-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant Green color for easy identification. Designed for optimal performance, they offer a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With a single row layout and 35 positions, they provide seamless integration within your circuit board setup. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise connections. Suitable for straight mounting orientation, they are perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of connectors for more options to suit your specific needs.