M83723/75R22199 L/C

Heilind Number:EDA346-035-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer both functionality and visual appeal. With an amperage rating of 3 A, they provide reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Boasting a single row design with 35 positions, they streamline your PCB layout. The contact material, Copper Alloy, guarantees optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Suitable for straight mounting orientation, they offer flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Explore our range of connectors for enhanced board-to-board connectivity.