M83723/75R2219Y L/C

Heilind Number:EDA346-035-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and reliability. With a single row layout and a pitch of .125 inches, they offer efficient signal transmission for your devices. The contact material, made of Copper Alloy, guarantees optimal conductivity. With 35 positions available, these connectors can accommodate multiple connections. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105°C, they are suitable for diverse environments. Upgrade your circuit board connections with these high-performance Card Edge Connectors.