M83723/75R22328 L/C

Heilind Number:EDA346-035-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic assembly. Featuring a vibrant green color, these connectors offer a visually appealing touch to your project. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance in various operating environments. The copper alloy contact material provides efficient conductivity, while the 3 A amperage rating guarantees compatibility with standard power requirements. Boasting a single row design with 35 positions and a pitch of .125 inches, they facilitate precise and secure connections. With a row spacing of .2 inches and straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.