M83723/75R22329 L/C

Heilind Number:EDA346-035-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-607

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance. With a single row layout and 35 positions, they provide seamless integration on your PCBs. The copper alloy contact material guarantees secure connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for diverse applications. Trust in our product to streamline your board-to-board connections with ease.