M83723/75R2232N L/C

Heilind Number:EDA346-035-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for streamlined integration, these connectors feature a single row layout with 35 positions, ensuring efficient and reliable data transfer. The UL 94V-0 Thermoplastic Polyester housing provides exceptional durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these Card Edge Connectors, essential for any electronics project. Available in a sleek green color, they not only perform with excellence but also add a touch of sophistication to your setup.