346-035-520-612

Heilind Number:EDA346-035-520-612
Manufacturer:EDAC
Manufacturer Number:346-035-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a single row with 35 positions, ensuring seamless integration on your board. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Elevate your PCB design with these high-quality Card Edge Connectors.