M83723/75R22557 L/C

Heilind Number:EDA346-035-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed to meet your high-performance needs. Featuring a vibrant green hue, these connectors offer not just a visual appeal, but also a robust construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 35 positions, they ensure seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications. Whether you require straight mount orientation or efficient power delivery with a 3A amperage, our connectors deliver exceptional performance, making them a must-have in your electronic component arsenal. Elevate your connectivity solutions with these high-quality Card Edge Connectors.