M83723/75R2255N L/C

Heilind Number:EDA346-035-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-103

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors offer a reliable amperage of 3A, making them perfect for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 35 positions, they provide ample room for secure PCB connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, they can be mounted straight on the board for efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-performance electronic systems. Explore our range of connectors under the PCB Connectors category to find the perfect fit for your project.