M83723/75R2255Y L/C

Heilind Number:EDA346-035-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-104

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 35 positions, ensuring reliable connectivity for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, not only guarantees durability but also complies with stringent safety standards. Engineered for efficiency, the connectors boast a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless installation. With a rated amperage of 3A and contact material made of Copper Alloy, they offer optimal conductivity even in demanding applications. Whether for industrial machinery or consumer electronics, these connectors are the perfect choice. Operating flawlessly in a wide temperature range from -40 to 105°C, they provide steadfast performance in any environment. Elevate your PCB design with these essential connectors, a must-have for any electronics project.