M83723/75R24196 L/C

Heilind Number:EDA346-035-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-107

Detailed Description

Enhance connectivity in your device with these high-performance Card Edge Connectors. Designed for efficient power transmission, they feature a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating and copper alloy contact material, they ensure reliable current flow. The single-row design with 35 positions offers seamless integration on your PCB. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these durable and efficient Card Edge Connectors.