M83723/75R24197 L/C

Heilind Number:EDA346-035-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-108

Detailed Description

Enhance your PCB connectivity with these durable and efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color, ensuring easy identification on your board. With an amperage of 3A, they provide reliable power transmission for your electronic devices. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-term performance in various environments. Boasting a single row layout with 35 positions and a .125-inch pitch, they offer precise and secure connections. The straight mount orientation and compact .2-inch row spacing make them ideal for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Elevate your PCB assembly with these essential connectors.