M83723/75R24198 L/C

Heilind Number:EDA346-035-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a striking shade of green. Designed for optimal performance, they boast a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester for added durability. With a single row configuration and 35 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Suitable for a wide range of applications, these connectors guarantee secure and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for any project requiring precision and quality. Upgrade your connectivity solutions with these essential components.