M83723/75R24199 L/C

Heilind Number:EDA346-035-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-158

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green hue, they not only stand out visually but also offer a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures superior safety and longevity. With a single row layout and 35 positions, they provide ample room for seamless connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures functionality in various environments. Upgrade your electronics with these high-quality connectors, perfect for a wide range of applications.