M83723/75R2419N L/C

Heilind Number:EDA346-035-521-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 35 positions, ensuring reliable contact points for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee optimal performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. The vibrant green color adds a touch of distinction to your setup, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.