M83723/75R24436 L/C

Heilind Number:EDA346-035-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-604

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, they not only offer visual appeal but also deliver superior performance with a maximum amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety in operation. Featuring a single row design with 35 positions, they facilitate efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your PCB connectivity with these high-quality components.