M83723/75R24437 L/C

Heilind Number:EDA346-035-521-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in various electronic applications. Crafted with precision, these connectors feature a single row layout with 35 positions, ensuring seamless integration into your board setup. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer efficient power transmission at a maximum amperage of 3 A. Engineered for versatility, they support straight mount orientation and boast a wide operating temperature range from -40 to 105 °C. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic project.