M83723/75R24438 L/C

Heilind Number:EDA346-035-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, their straight mount orientation and green housing ensure easy identification and installation. With a robust UL 94V-0 Thermoplastic Polyester construction, these connectors offer exceptional durability, even in demanding environments. The copper alloy contact material guarantees reliable power transmission, while the 1-row layout with 35 positions allows for efficient signal routing. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for various industrial applications. Elevate your PCB design with these essential connectors.