M83723/75R2443N L/C

Heilind Number:EDA346-035-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-658

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only offer durability but also meet stringent safety standards. With a single row configuration and 35 positions, they provide ample connectivity options for your application. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. Whether for commercial or industrial use, these connectors are a perfect choice for your connectivity needs. Elevate your electronic designs with our top-of-the-line Card Edge Connectors.