M83723/75R2443Y L/C

Heilind Number:EDA346-035-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-521-678

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a current rating of 3 A and are meticulously crafted with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring a single row design with 35 positions, they ensure seamless integration on your PCBs. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved effortlessly. Designed for straight mount orientation, installation is streamlined for efficiency. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are a vital component in various electronic applications. Explore our range of connectors for superior performance in your projects.