M83723/75R24577 L/C

Heilind Number:EDA346-035-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-102

Detailed Description

Enhance connectivity within your PCB system with these Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any setting. With a single row design and 35 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating meets industry standards for safe operation. Their .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.