M83723/75R24579 L/C

Heilind Number:EDA346-035-522-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 35 positions, perfect for streamlined organization. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. The green color and straight mount orientation offer easy identification and installation. With a 3 A amperage rating and an operational temperature range of -40 to 105°C, these connectors guarantee safe and efficient power transmission. Trust in our quality connectors for your next project.