M83723/75R2457Y L/C

Heilind Number:EDA346-035-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your electronic devices. Featuring a vibrant green color, these connectors not only provide a secure link but also add a touch of style to your circuitry. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The single-row design with 35 positions offers ample connectivity options, while the Copper Alloy contacts and .125-inch pitch guarantee efficient data transmission. Ideal for board-to-board connections, these connectors boast a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity game with these essential components.