M83723/75R24616 L/C

Heilind Number:EDA346-035-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-112

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 35 positions, these connectors ensure efficient power transmission, rated for 3A. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether for prototyping or production, these connectors are essential for maintaining secure and stable connections in your electronic assemblies. Elevate your connectivity solutions with these high-quality Card Edge Connectors.