M83723/75R24617 L/C

Heilind Number:EDA346-035-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors, designed for optimal performance, feature a 3A amperage capacity and are crafted from UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 35 positions, they offer seamless connectivity. The contact material, Copper Alloy, ensures reliable transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.