M83723/75R24618 L/C

Heilind Number:EDA346-035-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R24618 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R24618 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, offering reliable performance in electronic applications. Designed with a single row of 35 positions, these connectors ensure seamless PCB-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Featuring copper alloy contacts and a pitch of .125 inches, these connectors provide efficient power transmission at an amperage of 3 A. With a row spacing of .2 inches, they facilitate easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Choose our Card Edge Connectors for high-quality and robust connectivity solutions in your projects.