346-035-522-603

Heilind Number:EDA346-035-522-603
Manufacturer:EDAC
Manufacturer Number:346-035-522-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-522-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-603

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer a seamless fit for your circuit board setup. With a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The single-row configuration with 35 positions and a .125-inch pitch allows for efficient data transfer. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Designed for seamless integration, these connectors are suitable for a wide range of applications, even in challenging environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with these essential components.