M83723/75R2461N L/C

Heilind Number:EDA346-035-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 35 positions, they offer seamless integration for your board-to-board connections. Crafted with high-quality Copper Alloy contacts and a .125 inch pitch, they guarantee reliable power distribution at a 3 A amperage. The .2 inch row spacing and straight mount orientation make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic designs with these essential components.