M83723/75R2461Y L/C

Heilind Number:EDA346-035-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75R2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that stands out in any setup. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. The single row configuration offers efficiency in board-to-board connections, with 35 copper alloy contacts providing ample connectivity options. Operating at an amperage of 3A, they deliver optimal power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.