346-035-522-612

Heilind Number:EDA346-035-522-612
Manufacturer:EDAC
Manufacturer Number:346-035-522-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-612

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, an essential component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance in any setting. With a single row design and a contact material of Copper Alloy, they offer optimal conductivity for your electronic devices. Boasting a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment and secure mounting. Featuring 35 positions, these connectors accommodate a wide range of devices, making them versatile for various applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their usability. Elevate your PCB connections with these high-quality Card Edge Connectors.