M83723/75W8028 L/C

Heilind Number:EDA346-035-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-658

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a sleek green design, they offer reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With 35 positions in a single row and a pitch of .125 inches, they provide ample connectivity options for your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in these connectors for seamless board-to-board connections in your projects.