M83723/75W8029 L/C

Heilind Number:EDA346-035-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-522-678

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row of 35 positions with a pitch of .125 inches, ensuring seamless PCB connection. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, these connectors guarantee efficient power transmission at an amperage of 3A. Their straight mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Trust in their quality to meet your connectivity needs with precision.