M83723/75W802N L/C

Heilind Number:EDA346-035-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W802N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W802N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors deliver a seamless power transfer with an amperage of 3A, making them ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable and efficient operation. With a single row design and a pitch of .125 inches, they provide easy integration into your circuit board setup. The 35 positions offer ample connectivity options, while the straight mount orientation and .2-inch row spacing optimize space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for your connectivity needs. Upgrade your setup today with these essential components.