M83723/75W8036 L/C

Heilind Number:EDA346-035-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a high amperage rating of 3 A, ensuring efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in any setting. With a single row configuration and 35 positions, they offer ample connectivity options. The Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, enable precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with these essential components for seamless and reliable PCB connections.