346-035-526-104

Heilind Number:EDA346-035-526-104
Manufacturer:EDAC
Manufacturer Number:346-035-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-104

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 35 positions, ensuring seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in a temperature range from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation. Upgrade your PCB connections with these green connectors, a vital component in any electronic setup.