346-035-526-107

Heilind Number:EDA346-035-526-107
Manufacturer:EDAC
Manufacturer Number:346-035-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-107

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 35 positions, offering ample space for your components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. The contact material, made of Copper Alloy, ensures efficient power transmission with a 3A amperage rating. Whether for industrial machinery or consumer electronics, these connectors provide a secure and efficient link between boards. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.