M83723/75W8986 L/C

Heilind Number:EDA346-035-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-112

Detailed Description

Upgrade your PCB setup with these high-performance Card Edge Connectors in a sleek green hue. Designed for precision, they boast a 3A amperage, ideal for powering your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With a single row setup and Copper Alloy contact material, these connectors ensure seamless connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. With 35 positions, they provide ample room for your components. Their straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications. Elevate your connectivity game with these essential components.