M83723/75W8987 L/C

Heilind Number:EDA346-035-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 35 positions, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating conditions, withstanding temperatures ranging from -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured during assembly. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction to your designs. Trust in these connectors for robust and long-lasting performance in your electronic applications.