M83723/75W8989 L/C

Heilind Number:EDA346-035-526-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-603

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 35 positions, ensuring seamless integration on your PCB. The green housing, constructed from UL 94V-0 Thermoplastic Polyester, offers both durability and safety. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, they support an amperage of 3A and can operate in temperatures ranging from -40 to 105°C. Whether for commercial or industrial use, these connectors are a versatile solution for your connectivity needs.