346-035-526-604

Heilind Number:EDA346-035-526-604
Manufacturer:EDAC
Manufacturer Number:346-035-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-604

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration into PCBs, these connectors feature a single row layout with 35 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're suitable for a variety of environments. Whether for commercial or industrial use, these green connectors offer a dependable solution for your connectivity needs.