346-035-526-607

Heilind Number:EDA346-035-526-607
Manufacturer:EDAC
Manufacturer Number:346-035-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-607

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are built to withstand demanding environments, with a UL 94V-0 Thermoplastic Polyester housing material ensuring durability. With a single row design and 35 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in electronics and beyond. Elevate your PCB assembly with the performance and reliability of our Card Edge Connectors.