M83723/75W10029 L/C

Heilind Number:EDA346-035-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-526-658

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row configuration and 35 positions, they offer precise and efficient power transmission. The contact material, a high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors guarantee reliable performance in any environment. Perfect for a variety of applications, they are a must-have for your electronic projects. Upgrade your connectivity solutions today.