M83723/75W1002Y L/C

Heilind Number:EDA346-035-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-101

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green finish and a robust UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 35 positions, they offer efficient power transmission with a 3A amperage rating. Crafted from durable Copper Alloy, the contact material ensures reliable performance. Featuring a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Suitable for a wide range of applications, these connectors are ideal for board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable in various environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.