M83723/75W10056 L/C

Heilind Number:EDA346-035-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-102

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a single row with 35 positions, perfect for streamlined PCB connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Upgrade your setup with these essential connectors, a must-have in any professional or DIY project.