346-035-540-103

Heilind Number:EDA346-035-540-103
Manufacturer:EDAC
Manufacturer Number:346-035-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-035-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue and a single row layout with 35 positions for efficient signal transmission. Crafted with precision, they guarantee a steady amperage of 3A, making them ideal for various electronic applications. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With Copper Alloy contacts, these connectors offer reliable performance. Their .125-inch pitch and .2-inch row spacing enable precise alignment on your board. Operating flawlessly in a temperature range of -40 to 105°C, they are suitable for diverse environments. Trust in our quality connectors for seamless and secure PCB connections.