M83723/75W1005N L/C

Heilind Number:EDA346-035-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. With a vibrant Green color and a single row configuration, they offer reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. Featuring 35 positions with a pitch of .125 inches, these connectors facilitate efficient signal transfer. The Copper Alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse industrial applications. Elevate your connectivity standards with these premium connectors.