M83723/75W1005Y L/C

Heilind Number:EDA346-035-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/75W1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75W1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-035-540-112

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row design and a total of 35 positions, they offer ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB assembly with these essential connectors.